Image for MTFDHBM1T0TDP-1AT12AIYY TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDHBM1T0TDP-1AT12AIYY TR

DigiKey Part Number
557-MTFDHBM1T0TDP-1AT12AIYYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFDHBM1T0TDP-1AT12AIYY TR
Description
SSD 1TB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
2GB/s
Speed - Write
1.8GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 95°C
Weight
-
Size / Dimension
20.00mm x 16.00mm x 1.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.