MFR Recommended



MTFDHBL128TDQ-1AT12ATYY | |
|---|---|
DigiKey Part Number | MTFDHBL128TDQ-1AT12ATYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBL128TDQ-1AT12ATYY |
Description | SSD 128GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.1GB/s | |
Speed - Write | 420MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | - | |
Base Product Number |


