MFR Recommended

MTFDHBL128TDP-1AT12AIYY TR | |
|---|---|
DigiKey Part Number | 557-MTFDHBL128TDP-1AT12AIYYTR-ND - Tape & Reel (TR) 557-MTFDHBL128TDP-1AT12AIYYTRCT-ND - Cut Tape (CT) 557-MTFDHBL128TDP-1AT12AIYYTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTFDHBL128TDP-1AT12AIYY TR |
Description | SSD 128GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.1GB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 95°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm x 1.20mm |

