MFR Recommended

MTFDHBL064TDQ-1AT12ATYY TR | |
|---|---|
DigiKey Part Number | 557-MTFDHBL064TDQ-1AT12ATYYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFDHBL064TDQ-1AT12ATYY TR |
Description | SSD 64GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 550MB/s | |
Speed - Write | 250MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Size / Dimension | - |

