MTFDHBL064TDP-1AT12AIYY TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £265.13653
Image for MTFDHBL064TDP-1AT12AIYY TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDHBL064TDP-1AT12AIYY TR

DigiKey Part Number
557-MTFDHBL064TDP-1AT12AIYYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFDHBL064TDP-1AT12AIYY TR
Description
SSD 64GB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
550MB/s
Speed - Write
250MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 95°C
Weight
-
Size / Dimension
20.00mm x 16.00mm x 1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes