
MTFDHBK1T0TDQ-1AT12ATYY | |
|---|---|
DigiKey Part Number | 557-MTFDHBK1T0TDQ-1AT12ATYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBK1T0TDQ-1AT12ATYY |
Description | 2100AT 1TB M.2 SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | - | |
Speed - Read | 2GB/s | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |

