
MTFDHBG1T9TDF-1AW4ZABYY | |
|---|---|
DigiKey Part Number | 557-MTFDHBG1T9TDF-1AW4ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBG1T9TDF-1AW4ZABYY |
Description | SSD 1.92TB M.2 MOD TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3GB/s | |
Speed - Write | 1GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |

