
MTFDHBE960TDF-1AW1ZABYY | |
|---|---|
DigiKey Part Number | 557-MTFDHBE960TDF-1AW1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBE960TDF-1AW1ZABYY |
Description | SSD 960GB 2.5" TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 2.4GB/s | |
Speed - Write | 700MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |

