Image for MTFDHBE3T2TDG-1AW4ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDHBE3T2TDG-1AW4ZABYY

DigiKey Part Number
557-MTFDHBE3T2TDG-1AW4ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDHBE3T2TDG-1AW4ZABYY
Description
SSD 3.2TB 2.5" TLC NVME 12V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.2TB NVMe 2.5" 12V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Size
3.2TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
3GB/s
Speed - Write
1.8GB/s
Voltage - Supply
12V
Type
NVMe
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.