
MTFDHBA512TCK-1AS1AABYY | |
|---|---|
DigiKey Part Number | MTFDHBA512TCK-1AS1AABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBA512TCK-1AS1AABYY |
Description | 2200 512GB M.2 SSD |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | - | |
Memory Type | - | |
Form Factor | - | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |

