
MTFDHBA256TCK-1AS1AABYY | |
|---|---|
DigiKey Part Number | MTFDHBA256TCK-1AS1AABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBA256TCK-1AS1AABYY |
Description | SSD 256GB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3GB/s | |
Speed - Write | 1.6GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |

