Image for MTFDDAV256TBN-1AR15ABDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAV256TBN-1AR15ABDA

DigiKey Part Number
MTFDDAV256TBN-1AR15ABDA-ND
Manufacturer
Manufacturer Product Number
MTFDDAV256TBN-1AR15ABDA
Description
SSD 256GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
530MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
80.00mm x 22.00mm x 2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.