MTFDDAV240TDU-1AW15ABYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £342.99244
Datasheet
Image for MTFDDAV240TDU-1AW15ABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAV240TDU-1AW15ABYY

DigiKey Part Number
557-MTFDDAV240TDU-1AW15ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAV240TDU-1AW15ABYY
Description
SSD 240GB 2.5" TLC SATA III 3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
215MB/s
Voltage - Supply
3V
Type
SATA III
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes