
MTFDDAV1T0TDL-1AW12ABYY | |
|---|---|
DigiKey Part Number | MTFDDAV1T0TDL-1AW12ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAV1T0TDL-1AW12ABYY |
Description | SSD 1TB M.2 MODULE TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 530MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Size / Dimension | - |

