
MTFDDAV120MAV-1AE12ABYY | |
|---|---|
DigiKey Part Number | MTFDDAV120MAV-1AE12ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAV120MAV-1AE12ABYY |
Description | SSD 120GB M.2 MLC SATA III 3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III M.2 Module 3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 500MB/s | |
Speed - Write | 130MB/s | |
Voltage - Supply | 3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.35 oz (9.97 g) | |
Size / Dimension | 50.80mm x 29.85mm x 3.75mm |

