MTFDDAT128SBD-1AK12ITYY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 1
Unit Price: £2,867.68000
Datasheet
Image for MTFDDAT128SBD-1AK12ITYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAT128SBD-1AK12ITYY

DigiKey Part Number
MTFDDAT128SBD-1AK12ITYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAT128SBD-1AK12ITYY
Description
SSD 128GB MSATA SLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
mSATA
Speed - Read
500MB/s
Speed - Write
400MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
0.353 oz (10 g)
Size / Dimension
50.80mm x 29.85mm x 4.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes