Image for MTFDDAT120MAV-1AE12ABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAT120MAV-1AE12ABYY

DigiKey Part Number
MTFDDAT120MAV-1AE12ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAT120MAV-1AE12ABYY
Description
SSD 120GB MSATA MLC SATA III 3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III mSATA 3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
500MB/s
Speed - Write
130MB/s
Voltage - Supply
3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
0.35 oz (9.97 g)
Size / Dimension
50.80mm x 29.85mm x 3.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.