Image for MTFDDAT064MBD-1AH12ITYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAT064MBD-1AH12ITYY

DigiKey Part Number
MTFDDAT064MBD-1AH12ITYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAT064MBD-1AH12ITYY
Description
SSD 64GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
500MB/s
Speed - Write
130MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
0.353 oz (10 g)
Size / Dimension
50.80mm x 29.85mm x 4.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.