MFR Recommended

MTFDDAK7T6TDS-1AW1ZABYY | |
|---|---|
DigiKey Part Number | 557-MTFDDAK7T6TDS-1AW1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK7T6TDS-1AW1ZABYY |
Description | SSD 7.68TB 2.5" TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 7.68TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |

