MTFDDAK512TDL-1AW1ZABYY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apacer Memory America
In Stock: 6
Unit Price: £505.72000
Image for MTFDDAK512TDL-1AW1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK512TDL-1AW1ZABYY

DigiKey Part Number
MTFDDAK512TDL-1AW1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK512TDL-1AW1ZABYY
Description
SSD 512GB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
530MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes