Parametric Equivalent

MTFDDAK480MBP-1AN1ZABYY | |
|---|---|
DigiKey Part Number | MTFDDAK480MBP-1AN1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK480MBP-1AN1ZABYY |
Description | SSD 480GB 2.5" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 420MB/s | |
Speed - Write | 380MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |

