MTFDDAK1T9TDS-1AW1ZABYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £1.88000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK1T9TDS-1AW1ZABYY

DigiKey Part Number
557-MTFDDAK1T9TDS-1AW1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK1T9TDS-1AW1ZABYY
Description
SSD 1.92TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Write
520MB/s
Manufacturer
Micron Technology Inc.
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
1.92TB
Weight
2.47 oz (70.38 g)
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Form Factor
2.5"
Base Product Number
Speed - Read
540MB/s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTFDDAK1T9TGA-1BC1ZABYYMicron Technology Inc.0557-MTFDDAK1T9TGA-1BC1ZABYY-ND£1.88000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes