Image for MTFDDAK128MAM-1J1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK128MAM-1J1

DigiKey Part Number
MTFDDAK128MAM-1J1-ND
Manufacturer
Manufacturer Product Number
MTFDDAK128MAM-1J1
Description
SSD 128GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Micron Technology Inc.
Speed - Read
500MB/s
Series
Speed - Write
175MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
100.50mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.