New at DigiKey
Image for MTC40F2046S1HC88XD1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC40F2046S1HC88XD1

DigiKey Part Number
557-MTC40F2046S1HC88XD1-ND
Manufacturer
Manufacturer Product Number
MTC40F2046S1HC88XD1
Description
DDR5 64GBYTE EC8 MRDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 64GB 287-MRDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
64GB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£1,994.16110£199,416.11
Manufacturers Standard Package
Unit Price without VAT:£1,994.16110
Unit Price with VAT:£2,392.99332