
MTC20F208XS1RC80BC1 | |
|---|---|
DigiKey Part Number | 557-MTC20F208XS1RC80BC1-ND |
Manufacturer | |
Manufacturer Product Number | MTC20F208XS1RC80BC1 |
Description | DDR5 48GBYTE EC8 RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 48GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 48GB | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2,371.42760 | £237,142.76 |
| Unit Price without VAT: | £2,371.42760 |
|---|---|
| Unit Price with VAT: | £2,845.71312 |

