
MTC20F2085S1HC88XD1 | |
|---|---|
DigiKey Part Number | 557-MTC20F2085S1HC88XD1-ND |
Manufacturer | |
Manufacturer Product Number | MTC20F2085S1HC88XD1 |
Description | DDR5 32GBYTE EC8 MRDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1,174.22180 | £117,422.18 |
| Unit Price without VAT: | £1,174.22180 |
|---|---|
| Unit Price with VAT: | £1,409.06616 |

