
MTC20C2085S1EC56BD1 | |
|---|---|
DigiKey Part Number | 557-MTC20C2085S1EC56BD1-ND |
Manufacturer | |
Manufacturer Product Number | MTC20C2085S1EC56BD1 |
Description | MODULE DDR5 SDRAM 32GB 288EUDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-EUDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-EUDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2,629.80340 | £262,980.34 |
| Unit Price without VAT: | £2,629.80340 |
|---|---|
| Unit Price with VAT: | £3,155.76408 |

