MFR Recommended

MTC10F108YS1RC48BB1 | |
|---|---|
DigiKey Part Number | 557-MTC10F108YS1RC48BB1-ND |
Manufacturer | |
Manufacturer Product Number | MTC10F108YS1RC48BB1 |
Description | MODULE DDR5 SDRAM 24GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 24GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 24GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-RDIMM |

