
MTC10C1084S1TC48BA1 | |
|---|---|
DigiKey Part Number | 557-MTC10C1084S1TC48BA1-ND |
Manufacturer | |
Manufacturer Product Number | MTC10C1084S1TC48BA1 |
Description | MODULE DDR5 SDRAM 16GB |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | - |

