
MTA9ASF1G72PZ-2G3B1 | |
|---|---|
DigiKey Part Number | MTA9ASF1G72PZ-2G3B1-ND |
Manufacturer | |
Manufacturer Product Number | MTA9ASF1G72PZ-2G3B1 |
Description | MODULE DDR4 SDRAM 8GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-RDIMM |

