Parametric Equivalent

MTA9ADF2G72PZ-3G2F1 | |
|---|---|
DigiKey Part Number | 557-MTA9ADF2G72PZ-3G2F1-ND |
Manufacturer | |
Manufacturer Product Number | MTA9ADF2G72PZ-3G2F1 |
Description | MODULE DDR4 SDRAM 16GB 288DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-DIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-DIMM |


