
MTA9ADF1G72PKIZ-3G2E1 | |
|---|---|
DigiKey Part Number | MTA9ADF1G72PKIZ-3G2E1-ND |
Manufacturer | |
Manufacturer Product Number | MTA9ADF1G72PKIZ-3G2E1 |
Description | MODULE DDR4 SDRAM 8GB |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | - |

