MTA8ATF1G64HZ-2G3E1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apacer Memory America
In Stock: 0
Unit Price: £587.40000
Datasheet
Image for MTA8ATF1G64HZ-2G3E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA8ATF1G64HZ-2G3E1

DigiKey Part Number
557-MTA8ATF1G64HZ-2G3E1-ND
Manufacturer
Manufacturer Product Number
MTA8ATF1G64HZ-2G3E1
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable