
MTA72ASS8G72LZ-2G6R2 | |
|---|---|
DigiKey Part Number | 557-MTA72ASS8G72LZ-2G6R2-ND |
Manufacturer | |
Manufacturer Product Number | MTA72ASS8G72LZ-2G6R2 |
Description | MODULE DDR4 SDRAM 64GB 288LRDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 64GB 288-LRDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | DDR4 SDRAM | |
Memory Size | 64GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 288-LRDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4,047.88600 | £404,788.60 |
| Unit Price without VAT: | £4,047.88600 |
|---|---|
| Unit Price with VAT: | £4,857.46320 |

