
MTA4ATF51264HZ-2G6J1 | |
|---|---|
DigiKey Part Number | MTA4ATF51264HZ-2G6J1-ND |
Manufacturer | |
Manufacturer Product Number | MTA4ATF51264HZ-2G6J1 |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 260-SODIMM | |
Base Product Number |

