Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTA4ATF51264AZ-2G3E1 | |
|---|---|
DigiKey Part Number | 557-MTA4ATF51264AZ-2G3E1-ND |
Manufacturer | |
Manufacturer Product Number | MTA4ATF51264AZ-2G3E1 |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM |




