MTA4ATF1G64AZ-3G2E1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 82
Unit Price: £233.46000
Datasheet
Image for MTA4ATF1G64AZ-3G2E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA4ATF1G64AZ-3G2E1

DigiKey Part Number
557-MTA4ATF1G64AZ-3G2E1-ND
Manufacturer
Manufacturer Product Number
MTA4ATF1G64AZ-3G2E1
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes