
MTA36ASF8G72LZ-3G2B1 | |
|---|---|
DigiKey Part Number | 557-MTA36ASF8G72LZ-3G2B1-ND |
Manufacturer | |
Manufacturer Product Number | MTA36ASF8G72LZ-3G2B1 |
Description | MODULE DDR4 SDRAM 64GB 288LRDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 64GB 288-LRDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 64GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-LRDIMM |

