MTA36ASF2G72PZ-3G2F2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £1,279.98000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: £1,295.83000
Image for MTA36ASF2G72PZ-3G2F2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA36ASF2G72PZ-3G2F2

DigiKey Part Number
557-MTA36ASF2G72PZ-3G2F2-ND
Manufacturer
Manufacturer Product Number
MTA36ASF2G72PZ-3G2F2
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes