
MTA16ATF1G64AZ-2G1B1 | |
|---|---|
DigiKey Part Number | MTA16ATF1G64AZ-2G1B1-ND |
Manufacturer | |
Manufacturer Product Number | MTA16ATF1G64AZ-2G1B1 |
Description | MODULE DDR4 SDRAM 8GB |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Package / Case | - |

