
MTA144ASQ16G72LSZ-2S9E2 | |
|---|---|
DigiKey Part Number | 557-MTA144ASQ16G72LSZ-2S9E2-ND |
Manufacturer | |
Manufacturer Product Number | MTA144ASQ16G72LSZ-2S9E2 |
Description | MODUL DDR4 SDRAM 128GB 288LRDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 128GB 288-LRDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 128GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2933 | |
Package / Case | 288-LRDIMM | |
Base Product Number |

