
MTA144ASQ16G72LSZ-2S6E1 | |
|---|---|
DigiKey Part Number | MTA144ASQ16G72LSZ-2S6E1-ND |
Manufacturer | |
Manufacturer Product Number | MTA144ASQ16G72LSZ-2S6E1 |
Description | MODUL DDR4 SDRAM 128GB 288LRDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 128GB 288-LRDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 128GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 288-LRDIMM | |
Base Product Number |

