
MTA001A16BA-003 | |
|---|---|
DigiKey Part Number | MTA001A16BA-003-ND |
Manufacturer | |
Manufacturer Product Number | MTA001A16BA-003 |
Description | MEMORY MODULE SPEC CUSTOM PERIPH |
Customer Reference | |
Detailed Description | Memory Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Memory Type | - | |
Memory Size | - | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £214.85600 | £1,074.28 |
| Unit Price without VAT: | £214.85600 |
|---|---|
| Unit Price with VAT: | £257.82720 |

