
MT9VDDT6472HY-40BF2 | |
|---|---|
DigiKey Part Number | MT9VDDT6472HY-40BF2-ND |
Manufacturer | |
Manufacturer Product Number | MT9VDDT6472HY-40BF2 |
Description | MODULE DDR SDRAM 512MB 200SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 512MB 200-SODIMM |
EDA/CAD Models | MT9VDDT6472HY-40BF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR SDRAM | |
Memory Size | 512MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 400 | |
Package / Case | 200-SODIMM |

