Parametric Equivalent

MT9VDDT6472AY-40BF1 | |
|---|---|
DigiKey Part Number | 557-1178-ND |
Manufacturer | |
Manufacturer Product Number | MT9VDDT6472AY-40BF1 |
Description | MODULE DDR SDRAM 512MB 184UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 512MB 184-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT9VDDT6472AY-40BF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR SDRAM | |
Memory Size | 512MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 400 | |
Package / Case | 184-UDIMM |



