Memory Module DDR SDRAM 256MB 184-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9VDDT3272AG-335G4

DigiKey Part Number
557-1133-ND
Manufacturer
Manufacturer Product Number
MT9VDDT3272AG-335G4
Description
MODULE DDR SDRAM 256MB 184UDIMM
Customer Reference
Detailed Description
Memory Module DDR SDRAM 256MB 184-UDIMM
Datasheet
 Datasheet
EDA/CAD Models
MT9VDDT3272AG-335G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Part Status
Obsolete
Memory Type
DDR SDRAM
Memory Size
256MB
Transfer Rate (Mb/s, MT/s, MHz)
167
Package / Case
184-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.