
MT9KDF51272AZ-1G4E1 | |
|---|---|
DigiKey Part Number | MT9KDF51272AZ-1G4E1-ND |
Manufacturer | |
Manufacturer Product Number | MT9KDF51272AZ-1G4E1 |
Description | MODULE DDR3L SDRAM 4GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 4GB 240-UDIMM |
EDA/CAD Models | MT9KDF51272AZ-1G4E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR3L SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 240-UDIMM |

