
MT9JSF12872AZ-1G4J1 | |
|---|---|
DigiKey Part Number | MT9JSF12872AZ-1G4J1-ND |
Manufacturer | |
Manufacturer Product Number | MT9JSF12872AZ-1G4J1 |
Description | MODULE DDR3 SDRAM 1GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 1GB 240-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR3 SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 240-UDIMM |

