
MT9JBF25672AKIZ-1G4K1 | |
|---|---|
DigiKey Part Number | MT9JBF25672AKIZ-1G4K1-ND |
Manufacturer | |
Manufacturer Product Number | MT9JBF25672AKIZ-1G4K1 |
Description | MOD DDR3 SDRAM 2GB 244MINIUDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 244-MiniUDIMM |
EDA/CAD Models | MT9JBF25672AKIZ-1G4K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR3 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 244-MiniUDIMM |

