Parametric Equivalent

MT8VDDT6464HY-335F2 | |
|---|---|
DigiKey Part Number | MT8VDDT6464HY-335F2-ND |
Manufacturer | |
Manufacturer Product Number | MT8VDDT6464HY-335F2 |
Description | MODULE DDR SDRAM 512MB 200SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 512MB 200-SODIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT8VDDT6464HY-335F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Type | DDR SDRAM | |
Memory Size | 512MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 333 | |
Package / Case | 200-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £69.08720 | £6,908.72 |
| Unit Price without VAT: | £69.08720 |
|---|---|
| Unit Price with VAT: | £82.90464 |


